

C1005JB1E225K050BC | |
|---|---|
DigiKey Part Number | 445-C1005JB1E225K050BCTR-ND - Tape & Reel (TR) 445-C1005JB1E225K050BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1E225K050BC |
Description | CAP CER 2.2UF 25V JB 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1E225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E225K050BC | TDK | 297.802 | 445-9090-1-ND | 0,17000 € | Similar |
| C1005X5R1V225K050BC | TDK | 572.212 | 445-9028-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07784 € | 38,92 € |
| 1.000 | 0,07119 € | 71,19 € |
| 2.500 | 0,06417 € | 160,43 € |
| 5.000 | 0,05994 € | 299,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06062 € | 606,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

