

C1005JB1C225M050BC | |
|---|---|
DigiKey Part Number | 445-10935-2-ND - Tape & Reel (TR) 445-10935-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1C225M050BC |
Description | CAP CER 2.2UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1C225M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB1E225K050BC | TDK | 13.945 | 445-C1005JB1E225K050BCCT-ND | 0,26000 € | Upgrade |
| C1005JB1V225M050BC | TDK | 2.042 | 445-C1005JB1V225M050BCCT-ND | 0,26000 € | Upgrade |
| C1005X5R1C225K050BC | TDK | 335.879 | 445-9085-1-ND | 0,15000 € | Similar |
| C1005X5R1C225M050BC | TDK | 141.950 | 445-9076-1-ND | 0,25000 € | Similar |
| C1005X5R1E225K050BC | TDK | 303.836 | 445-9090-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09130 € | 9,13 € |
| 500 | 0,07118 € | 35,59 € |
| 1.000 | 0,06497 € | 64,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04878 € | 487,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

