

C1005JB1A475M050BC | |
|---|---|
DigiKey Part Number | 445-10915-2-ND - Tape & Reel (TR) 445-10915-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1A475M050BC |
Description | CAP CER 4.7UF 10V JB 0402 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1A475M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14170 € | 14,17 € |
| 500 | 0,11294 € | 56,47 € |
| 1.000 | 0,10406 € | 104,06 € |
| 2.500 | 0,08978 € | 224,45 € |
| 5.000 | 0,08902 € | 445,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08024 € | 802,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

