Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1005C0G1H821K050BA | |
|---|---|
DigiKey Part Number | 445-13772-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H821K050BA |
Description | CAP CER 820PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H821K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H821J050BA | TDK | 71.308 | 445-7328-1-ND | 0,08000 € | Upgrade |
| C1005NP01H821J050BA | TDK | 5.270 | 445-13812-1-ND | 0,11000 € | Upgrade |
| GRM1555C1H821JA01D | Murata Electronics | 218.293 | 490-3242-1-ND | 0,08000 € | Direct |
| C0402C821F5GACTU | KEMET | 1.258 | 399-C0402C821F5GACTUCT-ND | 1,36000 € | Upgrade |
| C0402C821J5GACTU | KEMET | 17.686 | 399-C0402C821J5GACTUCT-ND | 0,34000 € | Upgrade |





