820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
C Series 0402

C1005C0G1H821J050BA

DigiKey Part Number
445-7328-2-ND - Tape & Reel (TR)
445-7328-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005C0G1H821J050BA
Description
CAP CER 820PF 50V C0G 0402
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H821J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H821J050BATDK5.270445-13812-1-ND0,11000 €Direct
CL05C821JB5NNNCSamsung Electro-Mechanics95.9411276-1727-1-ND0,08000 €Direct
GRM1555C1H821JA01DMurata Electronics217.877490-3242-1-ND0,08000 €Direct
GRM1555C1H821JA01JMurata Electronics135.564490-11407-1-ND0,08000 €Direct
C0402C821F5GACTUKEMET1.258399-C0402C821F5GACTUCT-ND1,36000 €Upgrade
In-Stock: 71.308
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02820 €1,41 €
1000,02430 €2,43 €
5000,01770 €8,85 €
1.0000,01566 €15,66 €
2.5000,01353 €33,83 €
5.0000,01225 €61,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01119 €111,90 €
20.0000,01033 €206,60 €
30.0000,00989 €296,70 €
50.0000,00941 €470,50 €
70.0000,00913 €639,10 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €