

C1005C0G1H181J050BA | |
|---|---|
DigiKey Part Number | 445-1250-2-ND - Tape & Reel (TR) 445-1250-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H181J050BA |
Description | CAP CER 180PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H181J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H181J050BA | TDK | 5.455 | 445-13791-1-ND | 0,09000 € | Direct |
| CGJ2B2C0G1H181J050BA | TDK | 8.267 | 445-8056-1-ND | 0,13000 € | Upgrade |
| CL05C181JB5NNNC | Samsung Electro-Mechanics | 178.751 | 1276-1651-1-ND | 0,08000 € | Direct |
| GRM1555C1H181JA01D | Murata Electronics | 7.409 | 490-3231-1-ND | 0,08000 € | Direct |
| GRM1555C1H181JA01J | Murata Electronics | 35.565 | 490-6205-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02630 € | 2,63 € |
| 500 | 0,01924 € | 9,62 € |
| 1.000 | 0,01707 € | 17,07 € |
| 2.500 | 0,01478 € | 36,95 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

