27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1H270J030BA

DigiKey Part Number
445-1779-2-ND - Tape & Reel (TR)
445-1779-1-ND - Cut Tape (CT)
445-1779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1H270J030BA
Description
CAP CER 27PF 50V C0G 0201
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H270J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO9BN270YAGEO0311-3316-1-ND0,08000 €Direct
GRM0335C1H270JA01DMurata Electronics141.887490-6124-1-ND0,08000 €Direct
GRM0335C1H270JA01JMurata Electronics0GRM0335C1H270JA01J-ND0,00184 €Direct
UMK063CG270JT-FTaiyo Yuden27.167587-UMK063CG270JT-FCT-ND0,08000 €Direct
GRM0335C1H270GA01DMurata Electronics52.368490-11317-1-ND0,08000 €Upgrade
In-Stock: 40.755
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01067 €160,05 €
30.0000,00989 €296,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02820 €1,41 €
1000,02430 €2,43 €
5000,01770 €8,85 €
1.0000,01566 €15,66 €
2.5000,01353 €33,83 €
5.0000,01225 €61,25 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
1000,02130 €2,13 €
1.0000,01433 €14,33 €
2.5000,01251 €31,28 €
5.0000,01138 €56,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €