

C0603C0G1E0R2B | |
|---|---|
DigiKey Part Number | 445-7203-2-ND - Tape & Reel (TR) 445-7203-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E0R2B |
Description | CAP CER 0.2PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E0R2B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1ER20BA01D | Murata Electronics | 17.461 | 490-14553-1-ND | 0,08000 € | Direct |
| GRM0335C1ER20BA01J | Murata Electronics | 0 | GRM0335C1ER20BA01J-ND | 0,00233 € | Direct |
| CQ0201ARNPO8BNR20 | YAGEO | 87.150 | 13-CQ0201ARNPO8BNR20CT-ND | 0,11000 € | Upgrade |
| GRM0335C1HR20BA01D | Murata Electronics | 223.849 | 490-6134-1-ND | 0,08000 € | Upgrade |
| GRM0335C1HR20WA01D | Murata Electronics | 58.804 | 490-13332-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03430 € | 3,43 € |
| 500 | 0,02286 € | 11,43 € |
| 1.000 | 0,01922 € | 19,22 € |
| 2.500 | 0,01537 € | 38,42 € |
| 5.000 | 0,01304 € | 65,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

