

C0603C0G1E010C030BF | |
|---|---|
DigiKey Part Number | 445-5525-2-ND - Tape & Reel (TR) 445-5525-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E010C030BF |
Description | CAP CER 1PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E010C030BF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C109C3GAC | KEMET | 0 | CBR02C109C3GAC-ND | 0,01905 € | Direct |
| GJM0335C1E1R0CB01D | Murata Electronics | 112.935 | 490-3053-1-ND | 0,08000 € | Direct |
| GRM0335C1E1R0CA01D | Murata Electronics | 92.660 | 490-7749-1-ND | 0,08000 € | Direct |
| QLCD250Q1R0C1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q1R0C1GV001TTR-ND | 0,04739 € | Direct |
| CBR02C109A3GAC | KEMET | 0 | CBR02C109A3GAC-ND | 0,05003 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,04570 € | 4,57 € |
| 1.000 | 0,02596 € | 25,96 € |
| 2.500 | 0,02104 € | 52,60 € |
| 5.000 | 0,01811 € | 90,55 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

