Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C0603C0G1E010B030BF | |
|---|---|
DigiKey Part Number | 445-5524-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E010B030BF |
Description | CAP CER 1PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E010B030BF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C109B3GAC | KEMET | 5.813 | 399-8606-1-ND | 0,14000 € | Direct |
| GRM0335C1E1R0BA01J | Murata Electronics | 48.628 | 490-GRM0335C1E1R0BA01JCT-ND | 0,08000 € | Direct |
| QLCD250Q1R0B1GV001T | Johanson Technology Inc. | 79.433 | 712-QLCD250Q1R0B1GV001TCT-ND | 0,27000 € | Direct |
| CBR02C109A3GAC | KEMET | 0 | CBR02C109A3GAC-ND | 0,05003 € | Upgrade |
| GJM0335C1E1R0WB01D | Murata Electronics | 95.907 | 490-10677-1-ND | 0,08000 € | Upgrade |




