Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88269X8210C101 | |
|---|---|
DigiKey Part Number | 495-B88269X8210C101-ND |
Manufacturer | |
Manufacturer Product Number | B88269X8210C101 |
Description | GFC RELAY CONTACTOR 24V 400A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X8210C101 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 40 ms |
Coil Voltage 24VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 250 mA |
Contact Rating (Current) 400 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 96Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X6220C011 | TDK | 0 | 495-B88269X6220C011-ND | 115,90300 € | Parametric Equivalent |
| B88269X6230C011 | TDK | 0 | 495-B88269X6230C011-ND | 115,90300 € | Parametric Equivalent |
| B88269X6240C011 | TDK | 0 | 495-B88269X6240C011-ND | 115,90300 € | Parametric Equivalent |
| B88269X6730C011 | TDK | 0 | 495-B88269X6730C011-ND | 115,90300 € | Parametric Equivalent |
| B88269X6990C011 | TDK | 0 | 495-B88269X6990C011-ND | 118,83600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,91000 € | 154,91 € |
| 10 | 137,92500 € | 1.379,25 € |
| 25 | 131,68960 € | 3.292,24 € |
| 50 | 127,15680 € | 6.357,84 € |
| Unit Price without VAT: | 154,91000 € |
|---|---|
| Unit Price with VAT: | 187,44110 € |







