
B88269X7150C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7150C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7150C011 |
Description | HVC27/500A/24V COIL1000VDC/DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X7150C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 166.7 mA |
Contact Rating (Current) 300 A | Coil Power 4W |
Switching Voltage 1000VDC - Max | Coil Resistance 144Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,09000 € | 121,09 € |
| 10 | 107,81300 € | 1.078,13 € |
| 25 | 102,93920 € | 2.573,48 € |
| 50 | 99,39680 € | 4.969,84 € |
| Unit Price without VAT: | 121,09000 € |
|---|---|
| Unit Price with VAT: | 146,51890 € |

