Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88269X6570C011 | |
|---|---|
DigiKey Part Number | 495-B88269X6570C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X6570C011 |
Description | HVC27/500A/24V COIL/1000VDC/STUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X6570C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 250 mA |
Contact Rating (Current) 500 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 96Ohms |
Features Auxiliary Contacts |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X3580C011 | TDK | 23 | 495-B88269X3580C011-ND | 149,38000 € | Parametric Equivalent |
| B88269X3850C011 | TDK | 0 | 495-B88269X3850C011-ND | 137,15100 € | Parametric Equivalent |
| B88269X3960C011 | TDK | 0 | 495-B88269X3960C011-ND | 137,15100 € | Parametric Equivalent |
| B88269X6350C011 | TDK | 76 | 495-B88269X6350C011-ND | 149,39000 € | Parametric Equivalent |
| B88269X6360C011 | TDK | 16 | 495-B88269X6360C011-ND | 150,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 133,00800 € | 1.330,08 € |
| Unit Price without VAT: | 133,00800 € |
|---|---|
| Unit Price with VAT: | 160,93968 € |







