B88069X9930B502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,19958 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,70171 €
Datasheet
Image for B88069X9930B502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9930B502

DigiKey Part Number
495-76522-ND
Manufacturer
Manufacturer Product Number
B88069X9930B502
Description
GDT 150V 10KA 3 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
3
Packaging
Bulk
Fail Short
Yes
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
150 V
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2036-15-B3FLFBourns Inc.02036-15-B3FLF-ND1,19958 €Parametric Equivalent
3RM150L-8/BYAGEO013-3RM150L-8/B-ND0,70171 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,15956 €1.159,56 €
Unit Price without VAT:1,15956 €
Unit Price with VAT:1,40307 €