
B88069X9800B502 | |
|---|---|
DigiKey Part Number | 495-5895-ND |
Manufacturer | |
Manufacturer Product Number | B88069X9800B502 |
Description | GDT 230V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9800B502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,68400 € | 8,42 € |
| 10 | 1,55500 € | 15,55 € |
| 50 | 1,29000 € | 64,50 € |
| 100 | 1,19010 € | 119,01 € |
| 250 | 1,06928 € | 267,32 € |
| 500 | 0,98568 € | 492,84 € |
| 1.000 | 0,90819 € | 908,19 € |
| 5.000 | 0,80995 € | 4.049,75 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,45630 € |

