
B88069X7200B502 | |
|---|---|
DigiKey Part Number | 495-4282-ND |
Manufacturer | |
Manufacturer Product Number | B88069X7200B502 |
Description | GDT 350V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X7200B502 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 5 | 2,20600 € | 11,03 € |
| 10 | 2,03600 € | 20,36 € |
| 50 | 1,68940 € | 84,47 € |
| 100 | 1,55850 € | 155,85 € |
| 250 | 1,40004 € | 350,01 € |
| 500 | 1,29038 € | 645,19 € |
| 1.000 | 1,18873 € | 1.188,73 € |
| 5.000 | 1,08957 € | 5.447,85 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,21860 € |

