Gas Discharge Tube 2500 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5690T502

DigiKey Part Number
495-5923-2-ND - Tape & Reel (TR)
495-5923-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X5690T502
Description
GDT 2500V 2.5KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X5690T502 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
2500 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X2190T502TDK6.772495-5905-1-ND2,46000 €Parametric Equivalent
2RH2500L-8/BYAGEO43813-2RH2500L-8/B-ND0,96000 €Parametric Equivalent
In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,03000 €2,03 €
51,68600 €8,43 €
101,55500 €15,55 €
501,29020 €64,51 €
1001,19030 €119,03 €
2501,06944 €267,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,98586 €492,93 €
1.0000,90840 €908,40 €
1.5000,86571 €1.298,57 €
2.5000,81453 €2.036,33 €
3.5000,78232 €2.738,12 €
5.0000,76565 €3.828,25 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,45630 €