Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5480C253

DigiKey Part Number
495-B88069X5480C253-ND
Manufacturer
Manufacturer Product Number
B88069X5480C253
Description
GDT 350V 5KA 3 POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
B88069X5480C253 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
3
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
User Defined
Voltage - DC Spark Over (Nom)
350 V
Package / Case
Cylinder No Lead, 3 Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,59000 €2,59 €
52,15200 €10,76 €
101,98600 €19,86 €
501,64800 €82,40 €
1001,52010 €152,01 €
2501,36560 €341,40 €
5001,25870 €629,35 €
2.5001,06014 €2.650,35 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,13390 €