New at DigiKey
Image for B88069X4713T123 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X4713T123

DigiKey Part Number
495-B88069X4713T123TR-ND - Tape & Reel (TR)
495-B88069X4713T123CT-ND - Cut Tape (CT)
495-B88069X4713T123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X4713T123
Description
3 ELECT / 90V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3R090A-5SShenzhen Ruilongyuan Electronics Co.Ltd2.0005789-3R090A-5STR-ND1,03000 €Parametric Equivalent
3R090B-5SShenzhen Ruilongyuan Electronics Co.Ltd2.0005789-3R090B-5STR-ND1,03000 €Parametric Equivalent
3R090B-5SSShenzhen Ruilongyuan Electronics Co.Ltd2.0005789-3R090B-5SSTR-ND1,03000 €Parametric Equivalent
3R090SB-8SShenzhen Ruilongyuan Electronics Co.Ltd8005789-3R090SB-8STR-ND1,52000 €Parametric Equivalent
In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
51,92000 €9,60 €
101,77100 €17,71 €
501,46960 €73,48 €
1001,35570 €135,57 €
2501,21800 €304,50 €
5001,12276 €561,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,96168 €1.154,02 €
2.4000,88537 €2.124,89 €
3.6000,88347 €3.180,49 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,79510 €