Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3503B252

DigiKey Part Number
495-77544-ND
Manufacturer
Manufacturer Product Number
B88069X3503B252
Description
GDT 4000V 3KA 2 POLE TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
4000 V
Package / Case
Axial Cylinder, Radial Bend
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X2633B252TDK268495-77538-ND3,12000 €Parametric Equivalent
B88069X2943B252TDK124495-77541-ND3,12000 €Parametric Equivalent
In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,12000 €3,12 €
52,58400 €12,92 €
102,38500 €23,85 €
501,97780 €98,89 €
1001,82440 €182,44 €
2501,63884 €409,71 €
5001,51036 €755,18 €
1.0001,39123 €1.391,23 €
5.0001,29578 €6.478,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,77520 €