Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X1893T502 | |
|---|---|
DigiKey Part Number | 495-B88069X1893T502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X1893T502 |
Description | 2 ELECT / 2500V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1893T502 Models |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 2500 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X1893S102 | TDK | 0 | 495-B88069X1893S102-ND | 1,29561 € | Parametric Equivalent |
| B88069X2733S102 | TDK | 0 | 495-B88069X2733S102-ND | 1,32461 € | Parametric Equivalent |
| B88069X2733T502 | TDK | 0 | 495-B88069X2733T502TR-ND | 1,32461 € | Parametric Equivalent |
| 2R2500T-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R2500T-5TR-ND | 1,20000 € | Parametric Equivalent |
| GTCA28-252M-R03 | Littelfuse Inc. | 0 | GTCA28-252M-R03-ND | 2,04006 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29561 € | 1.295,61 € |
| Unit Price without VAT: | 1,29561 € |
|---|---|
| Unit Price with VAT: | 1,56769 € |





