Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X1683T502 | |
|---|---|
DigiKey Part Number | 495-B88069X1683T502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X1683T502 |
Description | 2 ELECT / 3600V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1683T502 Models |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 3600 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X1493S102 | TDK | 0 | 495-B88069X1493S102-ND | 0,61807 € | Parametric Equivalent |
| B88069X1493T502 | TDK | 963 | 495-B88069X1493T502CT-ND | 1,45000 € | Parametric Equivalent |
| B88069X1683S102 | TDK | 0 | 495-B88069X1683S102-ND | 1,28533 € | Parametric Equivalent |
| B88069X2311T502 | TDK | 0 | 495-B88069X2311T502TR-ND | 0,61807 € | Parametric Equivalent |
| B88069X3003S102 | TDK | 0 | 495-B88069X3003S102-ND | 1,31410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28533 € | 1.285,33 € |
| Unit Price without VAT: | 1,28533 € |
|---|---|
| Unit Price with VAT: | 1,55525 € |










