
B84144A0016R140 | |
|---|---|
DigiKey Part Number | 495-B84144A0016R140-ND |
Manufacturer | |
Manufacturer Product Number | B84144A0016R140 |
Description | LINE FILTER 16A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84144A0016R140 Models |
Category | Voltage - Rated AC (Phase to Phase) 300 V |
Manufacturer TDK | Current 16 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency cUR, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 520 V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,38000 € | 143,38 € |
| 12 | 120,11667 € | 1.441,40 € |
| Unit Price without VAT: | 143,38000 € |
|---|---|
| Unit Price with VAT: | 173,48980 € |

