
B84143A0036R021 | |
|---|---|
DigiKey Part Number | B84143A0036R021-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0036R021 |
Description | LINE FILTER 760V/440VAC 36A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 36 A 760V, 440V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6) |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0036R021 Models |
Category | Voltage - Rated AC 760V, 440V |
Manufacturer TDK | Current 36 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Inverters, Power Drive Systems |
Part Status Active | Approval Agency cUL, UL |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block, Threaded Post (M6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,32000 € | 255,32 € |
| 10 | 229,50200 € | 2.295,02 € |
| Unit Price without VAT: | 255,32000 € |
|---|---|
| Unit Price with VAT: | 308,93720 € |

