
B84143A0035R410 | |
|---|---|
DigiKey Part Number | B84143A0035R410-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0035R410 |
Description | LINE FILTER 35A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 35 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0035R410 Models |
Category | Voltage - Rated AC (Phase to Phase) 300 V |
Manufacturer TDK | Current 35 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Converter |
Part Status Active | Approval Agency cUL, UL |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 520 V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,16000 € | 279,16 € |
| 10 | 253,68000 € | 2.536,80 € |
| Unit Price without VAT: | 279,16000 € |
|---|---|
| Unit Price with VAT: | 337,78360 € |

