B84108S1004A110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 140,91000 €
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 10 A 440V, 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84108S1004A110

DigiKey Part Number
495-4542-ND
Manufacturer
Manufacturer Product Number
B84108S1004A110
Description
LINE FILTER 440V/250VAC 10A CHAS
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 10 A 440V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
TDK
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
ENEC
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
440V, 250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B84144A0016R120TDK0495-4518-ND140,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes