
B82804A0474A125 | |
|---|---|
DigiKey Part Number | 495-4455-2-ND - Tape & Reel (TR) 495-4455-1-ND - Cut Tape (CT) 495-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82804A0474A125 |
Description | PULSE XFMR 2.5:1 473UH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 473µH Gate Drive Pulse Transformer 2.5:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82804A0474A125 Models |
Category | ET (Volt-Time) 30.6VµS |
Manufacturer TDK | Turns Ratio - Primary:Secondary 2.5:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.264" L x 0.240" W (6.70mm x 6.10mm) |
Part Status Active | Height - Seated (Max) 0.213" (5.40mm) |
Transformer Type Gate Drive | Operating Temperature -40°C ~ 125°C |
Inductance 473µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,62900 € | 26,29 € |
| 25 | 2,52400 € | 63,10 € |
| 50 | 2,44700 € | 122,35 € |
| 100 | 2,37190 € | 237,19 € |
| 250 | 2,27552 € | 568,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,92859 € | 1.639,30 € |
| 1.700 | 1,86812 € | 3.175,80 € |
| 2.550 | 1,83354 € | 4.675,53 € |
| 4.250 | 1,79075 € | 7.610,69 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,50900 € |

