
B82790C0502N201 | |
|---|---|
DigiKey Part Number | 495-B82790C0502N201TR-ND - Tape & Reel (TR) 495-B82790C0502N201CT-ND - Cut Tape (CT) 495-B82790C0502N201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82790C0502N201 |
Description | CMC 5UH 1A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 60mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82790C0502N201 Models |
Category | DC Resistance (DCR) (Max) 60mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Inductance @ Frequency 5 µH @ 100 kHz | Height (Max) 0.205" (5.20mm) |
Current Rating (Max) 1A | Package / Case Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,57920 € | 39,48 € |
| 50 | 1,48880 € | 74,44 € |
| 100 | 1,40380 € | 140,38 € |
| 250 | 1,29884 € | 324,71 € |
| 500 | 1,24652 € | 623,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,99937 € | 1.499,06 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

