15 nH Unshielded Drum Core, Wirewound Inductor 650 mA 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 nH Unshielded Drum Core, Wirewound Inductor 650 mA 130mOhm Max Nonstandard
B82498F

B82498F3150J000

DigiKey Part Number
495-2036-2-ND - Tape & Reel (TR)
495-2036-1-ND - Cut Tape (CT)
495-2036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3150J000
Description
FIXED IND 15NH 650MA 130 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Drum Core, Wirewound Inductor 650 mA 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3150J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
130mOhm Max
Mfr
Q @ Freq
50 @ 500MHz
Series
Frequency - Self Resonant
3.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW201212-15NJBourns Inc.3.022CW201212-15NJCT-ND0,22000 €Similar
In-Stock: 1.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34100 €3,41 €
250,31520 €7,88 €
500,29720 €14,86 €
1000,28020 €28,02 €
2500,25920 €64,80 €
5000,24438 €122,19 €
1.0000,23042 €230,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18689 €560,67 €
6.0000,17624 €1.057,44 €
9.0000,17030 €1.532,70 €
15.0000,16690 €2.503,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €