
B82498F1122J000 | |
|---|---|
DigiKey Part Number | 495-75650-2-ND - Tape & Reel (TR) 495-75650-1-ND - Cut Tape (CT) 495-75650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F1122J000 |
Description | FIXED IND 1.2UH 220MA 650 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 220 mA 650mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F1122J000 Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 420MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,36840 € | 9,21 € |
| 50 | 0,34740 € | 17,37 € |
| 100 | 0,32760 € | 32,76 € |
| 250 | 0,30308 € | 75,77 € |
| 500 | 0,28574 € | 142,87 € |
| 1.000 | 0,26942 € | 269,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22210 € | 666,30 € |
| 6.000 | 0,20945 € | 1.256,70 € |
| 9.000 | 0,20240 € | 1.821,60 € |
| 15.000 | 0,20217 € | 3.032,55 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

