82 nH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82496C3820G000

DigiKey Part Number
B82496C3820G000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82496C3820G000
Description
FIXED IND 82NH 220MA 1.5 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3820G000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
14 @ 100MHz
Series
Frequency - Self Resonant
2GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,13202 €1.056,16 €
Manufacturers Standard Package
Unit Price without VAT:0,13202 €
Unit Price with VAT:0,15974 €