
B82477D4472M900 | |
|---|---|
DigiKey Part Number | 495-B82477D4472M900TR-ND - Tape & Reel (TR) 495-B82477D4472M900CT-ND - Cut Tape (CT) 495-B82477D4472M900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4472M900 |
Description | FIXED IND 4.7UH 5.24A 26 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 13mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4472M900 Models |
Category | Current Saturation - Series 5 A |
Manufacturer TDK | DC Resistance (DCR) - Parallel 13mOhm Max |
Series | DC Resistance (DCR) - Series 52mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -55°C ~ 150°C |
Inductance - Connected In Parallel 4.7 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 18.8 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Series 5.24 A | Height 0.335" (8.50mm) |
Current Saturation - Parallel 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23300 € | 12,33 € |
| 25 | 1,14120 € | 28,53 € |
| 50 | 1,07580 € | 53,79 € |
| 100 | 1,01440 € | 101,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,82520 € | 288,82 € |
| 700 | 0,77816 € | 544,71 € |
| 1.050 | 0,75191 € | 789,51 € |
| 1.750 | 0,72014 € | 1.260,24 € |
| 2.450 | 0,70978 € | 1.738,96 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |


