Similar

B82442H1224J000 | |
|---|---|
DigiKey Part Number | 495-5655-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82442H1224J000 |
Description | FIXED IND 220UH 240MA 2.72 OHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 240 mA 2.72Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442H1224J000 Models |
Category | DC Resistance (DCR) 2.72Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 3.9MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82442T1224K000 | TDK | 2.745 | 495-B82442T1224K000CT-ND | 0,76000 € | Similar |


