
B82422T1473J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1473J000TR-ND - Tape & Reel (TR) 495-B82422T1473J000CT-ND - Cut Tape (CT) 495-B82422T1473J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1473J000 |
Description | FIXED IND 47UH 60MA 7 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 60 mA 7Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1473J000 Models |
Category | DC Resistance (DCR) 7Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,23360 € | 11,68 € |
| 100 | 0,22020 € | 22,02 € |
| 250 | 0,20372 € | 50,93 € |
| 500 | 0,19208 € | 96,04 € |
| 1.000 | 0,18110 € | 181,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15450 € | 309,00 € |
| 4.000 | 0,14569 € | 582,76 € |
| 6.000 | 0,14077 € | 844,62 € |
| 10.000 | 0,13482 € | 1.348,20 € |
| 14.000 | 0,13104 € | 1.834,56 € |
| 20.000 | 0,13003 € | 2.600,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

