B82422T1392J000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


TDK
In Stock: 2.569
Unit Price: 0,15000 €
Datasheet
3.9 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.3Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1392J000

DigiKey Part Number
B82422T1392J000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82422T1392J000
Description
FIXED IND 3.9UH 250MA 1.3 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.3Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1392J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.3Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±5%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMH322522-3R9KLBourns Inc.0CMH322522-3R9KL-ND0,00000 €Similar
NLV32T-3R9J-PFTDK2.569445-174391-1-ND0,15000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,13859 €831,54 €
Manufacturers Standard Package
Unit Price without VAT:0,13859 €
Unit Price with VAT:0,16769 €