
B82422H1683K000 | |
|---|---|
DigiKey Part Number | 495-2653-2-ND - Tape & Reel (TR) 495-2653-1-ND - Cut Tape (CT) 495-2653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1683K000 |
Description | FIXED IND 68UH 180MA 3.4 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.4Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1683K000 Models |
Category | DC Resistance (DCR) 3.4Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,28760 € | 14,38 € |
| 100 | 0,27120 € | 27,12 € |
| 250 | 0,25088 € | 62,72 € |
| 500 | 0,23654 € | 118,27 € |
| 1.000 | 0,22304 € | 223,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19028 € | 380,56 € |
| 4.000 | 0,17943 € | 717,72 € |
| 6.000 | 0,17338 € | 1.040,28 € |
| 10.000 | 0,16605 € | 1.660,50 € |
| 14.000 | 0,16389 € | 2.294,46 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |


