
B82422H1472K000 | |
|---|---|
DigiKey Part Number | 495-2649-2-ND - Tape & Reel (TR) 495-2649-1-ND - Cut Tape (CT) 495-2649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1472K000 |
Description | FIXED IND 4.7UH 700MA 250 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 700 mA 250mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1472K000 Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 46MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28540 € | 14,27 € |
| 100 | 0,26910 € | 26,91 € |
| 250 | 0,24888 € | 62,22 € |
| 500 | 0,23466 € | 117,33 € |
| 1.000 | 0,22125 € | 221,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20863 € | 417,26 € |
| 4.000 | 0,19673 € | 786,92 € |
| 6.000 | 0,19010 € | 1.140,60 € |
| 10.000 | 0,18207 € | 1.820,70 € |
| 14.000 | 0,17696 € | 2.477,44 € |
| 20.000 | 0,17172 € | 3.434,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |


