
B82422H1224J000 | |
|---|---|
DigiKey Part Number | 495-75635-2-ND - Tape & Reel (TR) 495-75635-1-ND - Cut Tape (CT) 495-75635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1224J000 |
Description | FIXED IND 220UH 100MA 10.9 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10.9Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1224J000 Models |
Category | DC Resistance (DCR) 10.9Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 5.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,31400 € | 7,85 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,27920 € | 27,92 € |
| 250 | 0,25824 € | 64,56 € |
| 500 | 0,24348 € | 121,74 € |
| 1.000 | 0,22957 € | 229,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19586 € | 391,72 € |
| 4.000 | 0,18469 € | 738,76 € |
| 6.000 | 0,17846 € | 1.070,76 € |
| 10.000 | 0,17092 € | 1.709,20 € |
| 14.000 | 0,16924 € | 2.369,36 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

