
B82422H1104K000 | |
|---|---|
DigiKey Part Number | 495-2639-2-ND - Tape & Reel (TR) 495-2639-1-ND - Cut Tape (CT) 495-2639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1104K000 |
Description | FIXED IND 100UH 150MA 4.8 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 150 mA 4.8Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1104K000 Models |
Category | DC Resistance (DCR) 4.8Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,27210 € | 27,21 € |
| 250 | 0,25172 € | 62,93 € |
| 500 | 0,23732 € | 118,66 € |
| 1.000 | 0,22377 € | 223,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19090 € | 381,80 € |
| 4.000 | 0,18002 € | 720,08 € |
| 6.000 | 0,17395 € | 1.043,70 € |
| 10.000 | 0,16660 € | 1.666,00 € |
| 14.000 | 0,16449 € | 2.302,86 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |


