1.8 µH Unshielded Drum Core, Wirewound Inductor 290 mA 600mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A1182K100

DigiKey Part Number
495-1963-2-ND - Tape & Reel (TR)
495-1963-1-ND - Cut Tape (CT)
495-1963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A1182K100
Description
FIXED IND 1.8UH 290MA 600 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 290 mA 600mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A1182K100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
25 @ 7.96MHz
Series
Frequency - Self Resonant
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28000 €2,80 €
250,25880 €6,47 €
500,24400 €12,20 €
1000,23010 €23,01 €
2500,21280 €53,20 €
5000,20062 €100,31 €
1.0000,18916 €189,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16138 €322,76 €
4.0000,15217 €608,68 €
6.0000,14704 €882,24 €
10.0000,14082 €1.408,20 €
14.0000,13688 €1.916,32 €
20.0000,13648 €2.729,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €