
B72580T0950S172 | |
|---|---|
DigiKey Part Number | 495-B72580T0950S172TR-ND - Tape & Reel (TR) 495-B72580T0950S172CT-ND - Cut Tape (CT) 495-B72580T0950S172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0950S172 |
Description | VARISTOR 165V 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 165 V Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580T0950S172 Models |
Category | Varistor Voltage (Typ) 165 V |
Manufacturer TDK | Varistor Voltage (Max) 181.5 V |
Series | Energy 2.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 125 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 148.5 V | Package / Case 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,52200 € | 13,05 € |
| 100 | 0,45890 € | 45,89 € |
| 250 | 0,42888 € | 107,22 € |
| 500 | 0,41076 € | 205,38 € |
| 1.000 | 0,39583 € | 395,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33823 € | 1.014,69 € |
| 6.000 | 0,33014 € | 1.980,84 € |
| 9.000 | 0,32609 € | 2.934,81 € |
| 15.000 | 0,32160 € | 4.824,00 € |
| 21.000 | 0,31898 € | 6.698,58 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

