
B72540E0250K062 | |
|---|---|
DigiKey Part Number | 495-7479-2-ND - Tape & Reel (TR) 495-7479-1-ND - Cut Tape (CT) 495-7479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E0250K062 |
Description | VARISTOR 39V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E0250K062 Models |
Category | Current - Surge 1.2 kA |
Manufacturer TDK | Energy 9.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4000 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 31 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35.1 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 39 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 42.9 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,51200 € | 37,80 € |
| 100 | 1,35500 € | 135,50 € |
| 250 | 1,28004 € | 320,01 € |
| 500 | 1,23484 € | 617,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07334 € | 1.073,34 € |
| 2.000 | 1,04590 € | 2.091,80 € |
| 3.000 | 1,03215 € | 3.096,45 € |
| 5.000 | 1,01692 € | 5.084,60 € |
| 7.000 | 1,00802 € | 7.056,14 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |

