
B72530G0200K062 | |
|---|---|
DigiKey Part Number | 495-B72530G0200K062TR-ND - Tape & Reel (TR) 495-B72530G0200K062CT-ND - Cut Tape (CT) 495-B72530G0200K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530G0200K062 |
Description | VARISTOR 33V 400A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530G0200K062 Models |
Category | Current - Surge 400 A |
Manufacturer TDK | Energy 1.9J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2200 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 20 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 29.7 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 33 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 36.3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,36600 € | 9,15 € |
| 100 | 0,31960 € | 31,96 € |
| 250 | 0,29748 € | 74,37 € |
| 500 | 0,28416 € | 142,08 € |
| 1.000 | 0,27317 € | 273,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23267 € | 698,01 € |
| 6.000 | 0,22672 € | 1.360,32 € |
| 9.000 | 0,22374 € | 2.013,66 € |
| 15.000 | 0,22044 € | 3.306,60 € |
| 21.000 | 0,21851 € | 4.588,71 € |
| 30.000 | 0,21665 € | 6.499,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

