
B72260B0551K001 | |
|---|---|
DigiKey Part Number | 495-76239-ND |
Manufacturer | |
Manufacturer Product Number | B72260B0551K001 |
Description | VARISTOR 910V 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 910 V 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72260B0551K001 Models |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer TDK | Current - Surge 70 kA |
Series | Energy 1500J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3300 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 819 V | Package / Case Encased Disc |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,27000 € | 73,27 € |
| 10 | 61,19200 € | 611,92 € |
| 30 | 57,66300 € | 1.729,89 € |
| 100 | 54,86210 € | 5.486,21 € |
| Unit Price without VAT: | 73,27000 € |
|---|---|
| Unit Price with VAT: | 88,65670 € |

