
B72241L0231K100 | |
|---|---|
DigiKey Part Number | B72241L0231K100-ND |
Manufacturer | |
Manufacturer Product Number | B72241L0231K100 |
Description | VARISTOR 360V 50KA DISC 40MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 360 V 50 kA Varistor 1 Circuit Chassis Mount Disc 40mm |
Datasheet | Datasheet |
EDA/CAD Models | B72241L0231K100 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer TDK | Current - Surge 50 kA |
Series | Energy 460J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3200 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -25°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 324 V | Package / Case Disc 40mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,45540 € | 945,54 € |
| Unit Price without VAT: | 9,45540 € |
|---|---|
| Unit Price with VAT: | 11,44103 € |

