
B72240L0251K102 | |
|---|---|
DigiKey Part Number | B72240L0251K102-ND |
Manufacturer | |
Manufacturer Product Number | B72240L0251K102 |
Description | VARISTOR 390V 40KA SQUARE 37.5MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240L0251K102 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer TDK | Current - Surge 40 kA |
Series | Energy 490J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2900 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -25°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 351 V | Package / Case Square 37.5mm, Tabs |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V251HB34 | Littelfuse Inc. | 106 | V251HB34-ND | 9,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,67020 € | 1.917,55 € |
| Unit Price without VAT: | 7,67020 € |
|---|---|
| Unit Price with VAT: | 9,28094 € |


