620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0381K151

DigiKey Part Number
495-6531-2-ND - Tape & Reel (TR)
495-6531-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0381K151
Description
VARISTOR 620V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
80J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
315 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30800 €3,08 €
250,27520 €6,88 €
1000,23880 €23,88 €
2500,22160 €55,40 €
5000,21116 €105,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18158 €181,58 €
2.0000,17526 €350,52 €
3.0000,17209 €516,27 €
5.0000,16859 €842,95 €
7.0000,16654 €1.165,78 €
10.0000,16457 €1.645,70 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €