56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0350K151

DigiKey Part Number
495-6586-2-ND - Tape & Reel (TR)
495-6586-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0350K151
Description
VARISTOR 56V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
TDK
Current - Surge
500 A
Series
Energy
5.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2400 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50.4 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
56 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210S0350K101TDK5.144495-2400-ND0,31000 €Parametric Equivalent
B72210S0350K551TDK2.895495-B72210S0350K551CT-ND0,42000 €Parametric Equivalent
In-Stock: 753
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29500 €2,95 €
250,26320 €6,58 €
1000,22840 €22,84 €
2500,21180 €52,95 €
5000,20178 €100,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16975 €254,63 €
3.0000,16432 €492,96 €
4.5000,16160 €727,20 €
7.5000,15859 €1.189,42 €
10.5000,15683 €1.646,71 €
15.0000,15513 €2.326,95 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €