
B72210S0300K551 | |
|---|---|
DigiKey Part Number | 495-6584-2-ND - Tape & Reel (TR) 495-6584-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0300K551 |
Description | VARISTOR 47V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 500 A |
Series | Energy 4.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2750 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26320 € | 6,58 € |
| 100 | 0,22840 € | 22,84 € |
| 250 | 0,21180 € | 52,95 € |
| 500 | 0,20178 € | 100,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16975 € | 254,63 € |
| 3.000 | 0,16432 € | 492,96 € |
| 4.500 | 0,16160 € | 727,20 € |
| 7.500 | 0,15859 € | 1.189,42 € |
| 10.500 | 0,15683 € | 1.646,71 € |
| 15.000 | 0,15513 € | 2.326,95 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

