Parametric Equivalent
Parametric Equivalent

B72210P2351K692 | |
|---|---|
DigiKey Part Number | 495-B72210P2351K692TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210P2351K692 |
Description | VARISTOR 560V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 77J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210P2351K101 | TDK | 34.145 | 495-76419-ND | 0,37000 € | Parametric Equivalent |
| B72210P2351K103 | TDK | 0 | 495-B72210P2351K103-ND | 0,22752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23462 € | 351,93 € |
| Unit Price without VAT: | 0,23462 € |
|---|---|
| Unit Price with VAT: | 0,28389 € |


